RS Better World
Schneider Electric iID Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type B-SI, 40 A
- RS 제품 번호:
- 248-3717
- 제조사 부품 번호:
- A9Z61225
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,589,640.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,589,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 248-3717
- 제조사 부품 번호:
- A9Z61225
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B-SI | |
| Standards/Approvals | RoHS, REACH, IEC, EN, CCC, VDE | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Breaking Capacity | 40A | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type B | |
| Reset Actuator Type | Lever | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B-SI | ||
Standards/Approvals RoHS, REACH, IEC, EN, CCC, VDE | ||
Terminal Type Screw | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Breaking Capacity 40A | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type B | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 series circuit breaker basic frame has 2 poles. It is controlled via manually operate toggle switch. It has current rating of 25 A.
IP degree of protection IP20,IP40
Ambient air temperature for operation from -25 to 60 °C
Network frequency 50/60 Hz
관련된 링크들
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type A-SI 500V ac
- Schneider Electric iID Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type B-SI, 80 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type B-SI, 80 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B-SI, 63 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B-SI, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B-SI, 63 A