ABB DDA204 Series Residual Current Device, 40A, 4-Pole, Type AC 400V ac

Subtotal (1 unit)*

₩234,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩234,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9896
제조사 부품 번호:
2CSB204001R5400 DDA204 AC-40/1
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

4

Series

DDA204

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Height

93mm

Depth

76mm

Width

105mm

Rated AC Voltage

400V ac

Application

Residential

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB DDA204 Series RCD, 40A Current Rating, 30mA Trip Sensitivity - 2CSB204001R5400 DDA204 AC-40/1


This RCD is designed to offer reliable protection against earth fault currents. This four-pole RCD effectively safeguards electrical circuits by identifying and disconnecting leakage current, ensuring safety in commercial and industrial settings. Its compact size of 76 x 105 x 93mm makes it suitable for DIN rail mounting, facilitating easy installation in various applications.

Features & Benefits


• Provides instant disconnection to enhance safety during faults

• Ensures 30mA trip sensitivity for effective protection

• Complies with IEC standards for reliability and safety

• Suitable for use in both residential and industrial environments

• Designed for easy assembly with S200 series MCBs

• Offers robust environmental performance between -25°C and +55°C

Applications


• Used for commercial electrical installations requiring reliable earth leakage protection

• Ideal for industrial needing robust circuit protection

• Compatible with MCBs for updated circuit protection

• Suitable for residential where safety is a priority

What is the significance of the 30mA trip sensitivity?


The 30mA trip sensitivity is crucial for recognising hazardous earth faults, thereby preventing electric shocks and ensuring user safety in various environments, particularly where direct contact may occur.

How can this device contribute to compliance with safety standards?


From construction to manufacturing facilities, its design adheres to IEC standards, demonstrating its commitment to safety regulations and providing peace of mind for users in various industries.

What environmental conditions can it withstand?


The device operates efficiently within a temperature range of -25°C to +55°C, making it reliable for diverse environments, from extreme cold to elevated temperatures.

How does it function in the event of an earth fault?


When it detects an abnormal current flow due to an earth fault, it swiftly disconnects the electrical supply, preventing potential hazards such as fires or electric shocks.

관련된 링크들