RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 100A Current Rating, 4-Pole, 30 mA Trip Sensitivity,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩8,351,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,351,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
772-1206
제조사 부품 번호:
5SU1374-8AK81
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

100A

Series

5SU1

Range

SENTRON

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Short delay

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Screw

Depth

77mm

Width

198mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Standards/Approvals

IEC 60947-2, EN 60898

COO (Country of Origin):
DE

Siemens 5SU1 RCBOs


The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.

RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.

Conductor connection easily checked in front of the busbar

Large accessible wiring space enables easy insertion of conductor in the terminals

The surge current withstand capability of > 1 kA ensures safe and reliable operation

All additional components for miniature circuit breakers can be retrofitted on the right-hand side

관련된 링크들