ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

₩372,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩372,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
767-4403
제조사 부품 번호:
2CSR273001R1164 DS203 M AC-C16/0,03
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

DS203

Range

System Pro M Compact

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

69mm

Width

122mm

Height

85mm

Application

Residential, Overcurrent Protection

Breaking Capacity

10kA

Standards/Approvals

RoHS, CE

Reset Actuator Type

Toggle Switch

ABB DS203 Series RCBO, 16A Current Rating, 30mA Trip Sensitivity - 2CSR273001R1164 DS203 M AC-C16/0,03


This residual current circuit breaker with overload protection (RCBO) offers an advanced solution for electrical safety within the automation and electrical industries. Designed for DIN rail mounting, this model measures 69mm x 87.5mm x 85mm and accommodates three poles, ensuring comprehensive protection in electrical circuits.

Features & Benefits


• Protects against overload and short-circuit currents

• Mitigates effects of sinusoidal alternating earth fault currents

• Safeguards against indirect and direct contact

• Operates with a tripping characteristic of Type C

• High breaking capacity of 15kA at maximum voltage rating

• Meets IEC standards for enhanced compliance and safety

Applications


• Used for residential and commercial electrical systems

• Suitable for three-phase installations requiring robust protection

• Implemented in automation systems where fault detection is critical

• Ideal for environments needing reliable electrical safeguarding

What mechanisms are involved in the tripping operation of this device?


The device features a toggle switch reset actuator that enables quick and straightforward resetting after a trip due to overload or earth faults, enhancing operational efficiency and convenience.

How is compatibility with existing electrical systems ensured?


The DIN rail mounting style allows for easy integration into standard electrical panels, ensuring seamless compatibility with most existing setups in various applications.

What kind of performance can be expected in fault conditions?


This unit maintains a high breaking capacity of 15kA at 400V, ensuring effective interruption of fault currents to minimise the risk of damage to connected equipment and enhance system reliability.

관련된 링크들