Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

₩630,222.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩630,222.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3333
제조사 부품 번호:
A9DV2632
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Number of Poles

1

Series

Acti9 iDD40T

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

AC

Height

85mm

Width

36mm

Depth

73mm

Reset Actuator Type

Toggle Switch

Breaking Capacity

10kA

Application

Distribution, Overcurrent Protection, Residential

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

EN/IEC 60947-2, RoHS

COO (Country of Origin):
FR
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

관련된 링크들