Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

₩546,290.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 2 개 단위 배송
  • 추가로 2026년 11월 27일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩546,290.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3284
제조사 부품 번호:
A9DK1632
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Series

Acti9 iDD40K

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Earth Leakage Protection Type

AC

Height

85mm

Depth

73mm

Width

36mm

Breaking Capacity

4.5kA

Standards/Approvals

EN/IEC 60947-2, RoHS

Reset Actuator Type

Toggle Switch

Application

Distribution, Overcurrent Protection, Residential

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -5 to 60 °C

Padlockable, providing extra protection

Schneider Green premium classed product

관련된 링크들