ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS 제품 번호:
- 237-5093
- 제조사 부품 번호:
- 2CSR254001R1065
- 제조업체:
- ABB
Subtotal (1 unit)*
₩699,180.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩699,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-5093
- 제조사 부품 번호:
- 2CSR254001R1065
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Current Rating | 6A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | DS200 | |
| Range | DS200 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Flexible | |
| Earth Leakage Protection Type | AC | |
| Width | 105mm | |
| Depth | 69mm | |
| Height | 93mm | |
| Application | Overload Protection, Residential, Short Circuit Protection | |
| Reset Actuator Type | Lever | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 61009-1 Standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Current Rating 6A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series DS200 | ||
Range DS200 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Flexible | ||
Earth Leakage Protection Type AC | ||
Width 105mm | ||
Depth 69mm | ||
Height 93mm | ||
Application Overload Protection, Residential, Short Circuit Protection | ||
Reset Actuator Type Lever | ||
Breaking Capacity 6kA | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 61009-1 Standards | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 6A.
Standards :IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current is AC type
관련된 링크들
- ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 50A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- ABB Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type