ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

₩824,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩824,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-5092
제조사 부품 번호:
2CSR253101R1635
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Current Rating

63A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DS200

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Terminal Type

Busbar

Earth Leakage Protection Type

Type A

Depth

69mm

Width

87mm

Height

93mm

Standards/Approvals

UL/CSA, IEC/EN 61009-1, IEC/EN 60947-2

Application

Short Circuit Protection, Residential, Overload Protection

Breaking Capacity

10kA

Reset Actuator Type

Lever

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 63A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is A type

Ambient Air Temperature: Operation -25 ... +55 °C

Storage -40 ... +70 °C

관련된 링크들