RS Better World

ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 Box of 1 unit)*

₩459,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩459,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
231-9951
제조사 부품 번호:
2CSR255180R1404 DS201 C40 A30
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

40A

Range

RCBO DS201

Number of Poles

2

Series

DS201

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

35mm

Height

85mm

Depth

69mm

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

Standards/Approvals

IEC, RoHS

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB DS201 series is a 1P+N RCBO in two-modules width for the protection of end user single-phase circuits against overload and short-circuit currents and protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection against indirect contacts and additional protection against direct contacts.

Ambient air temperature for operation is -25 to 55 °

Din rail mounting

관련된 링크들