ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

₩146,740.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩146,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9932
제조사 부품 번호:
2CSR255151R1105 DSE201 B10 A30
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DSE201

Number of Poles

2

Range

RCBO DSE201

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

69mm

Height

100mm

Width

18mm

Standards/Approvals

RoHS, IEC

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The ABB DSE201 is a 1P+N residual current circuit breaker with overcurrent protection in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts. The DSE201 is equipped with supply neutral wire and functional earth wire. The rated current of this RCBO is the 10 A.

Ambient air temperature for operation is -25 to 55 °

Din rail mounting

관련된 링크들