RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

₩546,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩546,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
225-8763
제조사 부품 번호:
5SU1354-7LB40
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Range

SENTRON

Series

5SU1

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Class C

Rated AC Voltage

230V ac

Depth

77mm

Height

90mm

Width

36mm

Better World Product

Yes

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Application

Industrial

Standards/Approvals

No

COO (Country of Origin):
RO
The Siemens 5SU series is a SENTRON range Short time delayed G, 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Degree of protection class IP20

Halogen free

Silicon free

관련된 링크들