Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

₩1,121,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,121,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2243
제조사 부품 번호:
A9DE3606
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

Acti9

Series

A9

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Thermomagnetic

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Tunnel

Depth

73mm

Height

85mm

Width

36mm

Standards/Approvals

EN/IEC 60947-2, EN/IEC 61009-2-1, EAC IMQ VDE

Reset Actuator Type

Toggle

Breaking Capacity

6kA

Application

Distribution

Schneider Electric Series A9 RCBO, 6A Current Rating, 30mA Trip Sensitivity - A9DE3606


This residual current circuit breaker with overcurrent protection is designed for effective electrical safety. The RCBO provides a current rating of 6A and a trip sensitivity of 30mA, making it ideal for safeguarding circuits. It is compactly designed for DIN rail mounting, ensuring straightforward installation in electrical distribution systems.

Features & Benefits


• Combines residual current and overcurrent protection for safety

• Offers a breaking capacity of 6kA for added durability

• Thermal-magnetic technology ensures fast tripping response

• Voltage-independent tripping technology enhances reliability

Applications


• Used for protecting single-phase circuits in domestic installations

• Ideal for residential and commercial electrical systems

• Used for environments requiring instant earth leakage protection

• Suitable for needing reliable circuit isolation and safety

How does the breaking capacity of 6kA benefit electrical safety?


A breaking capacity of 6kA ensures that the device can safely interrupt fault currents, preventing damage to the electrical system and enhancing overall safety.

What types of circuits can this device effectively protect?


This device is designed for use in AC supply circuits, making it suitable for safeguarding residential and light industrial applications.

Is this device suitable for use in high humidity conditions?


Yes, it operates efficiently in environments with relative humidity up to 95% at 55°C, ensuring reliability even in challenging conditions.

관련된 링크들