Siemens RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, SENTRON Range, 5SU Range
- RS 제품 번호:
- 626-976
- 제조사 부품 번호:
- 5SU1356-7GV06
- 제조업체:
- Siemens
Subtotal (1 pack of 36 units)*
₩7,477,960.00
일시적 품절
- 2026년 10월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩7,477,960.00 | ₩207,722.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 626-976
- 제조사 부품 번호:
- 5SU1356-7GV06
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 6A | |
| Product Type | RCBO | |
| Series | 5SU | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Width | 36mm | |
| Height | 90mm | |
| Standards/Approvals | EN 61009-1 | |
| Breaking Capacity | 6kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 6A | ||
Product Type RCBO | ||
Series 5SU | ||
Range SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Width 36mm | ||
Height 90mm | ||
Standards/Approvals EN 61009-1 | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- RO
The Siemens RCBO (Residual Current Circuit Breaker with Overcurrent Protection) designed for modular low-voltage distribution systems. It provides combined protection against overload, short circuit, and residual currents in a compact format.
2-pole configuration rated for 6 A with Type A tripping and C6 characteristic suitable for 230 V AC systems
Breaking capacity of 6 kA according to EN 61009-1 and 25 kA according to IEC 60947-2 ensuring high fault tolerance
RoHS-compliant with IP20 protection class modular width of 2 units and net weight of 275 g
관련된 링크들
- Siemens RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, SENTRON Range, 5SU Range
- Siemens RCBO, 6A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type B, SENTRON Range, 5SU1 Range
- Siemens RCBO, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity, Type C, SENTRON Range, 5SU Range
- RS PRO RCBO, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS PRO RCBO, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS PRO RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS PRO RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS PRO RCBO, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range