Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 16000 mA Trip

Subtotal (1 unit)*

₩322,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩322,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-022
제조사 부품 번호:
A9D05816
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Current Rating

16A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

A9D05816

Number of Poles

1

Range

Acti9

Trip Sensitivity

16000mA

Tripping Characteristics

Type C

Mount Type

Clip-on

Rated AC Voltage

240V ac

Terminal Type

Single Terminal

Earth Leakage Protection Type

Type A

Height

100mm

Width

36mm

Depth

72mm

Standards/Approvals

BS EN 61009-1, IEC 61009-1, IEC 61009-2-2

Breaking Capacity

10000A

Application

Distribution

Tripping Mechanism

Thermal Magnetic

제외

COO (Country of Origin):
ES
The Schneider Electric Modular Residual Current Breaker with overcurrent protection. It is a 1P+Ns circuit breaker with 1 protected pole, 16A In rated current and C tripping curve. Its unique Visitrip indicator reduces intervention time by showing the faulty circuit. Its Visisafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. This product is compliant with IEC 61009-2-2 and IEC 61009-1 standards.

RoHS compliant

Mercury free

Green Premium product

관련된 링크들