STAHLWILLE 4.5 m Loop Ratchet Strap, 25mm Wide, 800 kg Breaking Strain
- RS 제품 번호:
- 270-2172
- 제조사 부품 번호:
- 74270003
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩76,360.00
재고있음
- 372 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-2172
- 제조사 부품 번호:
- 74270003
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Ratchet Strap | |
| End Type | Loop | |
| Length | 4.5m | |
| Width | 25mm | |
| Breaking Strain | 800kg | |
| Standards/Approvals | No | |
| Material | Synthetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Ratchet Strap | ||
End Type Loop | ||
Length 4.5m | ||
Width 25mm | ||
Breaking Strain 800kg | ||
Standards/Approvals No | ||
Material Synthetic | ||
제외
- COO (Country of Origin):
- DE
Stahlwille Ratchet Strap, 4500mm Length, 800kg Breaking Strain - 74270003
This ratchet strap is designed for effectively tightening and securing freshly fitted vehicle glass. With a substantial length of 4500mm and a width of 25mm, this synthetic ratchet strap provides the necessary strength and stability required in various applications. Its exceptional breaking strain of 800kg ensures reliable performance under demanding conditions in professional settings.
Features & Benefits
• Heavy-duty construction supports robust usage
• Synthetic material resists wear and abrasion
• Compact dimensions allow easy storage and transport
• Suitable for professional vehicle tie-down tasks
• Provides reliable and consistent load securing
Applications
• Securing newly installed vehicle windows
• Fixing cargo during transportation
• Utilised in industrial for heavy loads
• Ideal for use in the automotive repair sector
What is the tensile strength of this strap?
It features a breaking strain of up to 800kg, making it suitable for securing heavy loads.
How long is this ratchet strap?
It measures 4500mm in length, providing ample reach for various securing tasks.
What is the width of the strap and how does it affect its use?
The strap is 25mm wide, ensuring a secure grip and compatibility with most tying applications.
What material is this strap made from?
It is made from durable synthetic material, designed for long-lasting use and resistance to environmental factors.
관련된 링크들
- RS PRO 9 m Hook Ratchet Strap, 50mm Wide, 5000 kg Breaking Strain
- RS PRO 8.5 m Hook Ratchet Strap, 50mm Wide, 5000 kg Breaking Strain
- Master Lock 5 m Ratchet Strap, 25mm Wide
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 4.5 m Hook to Eye Ratchet Strap, 35mm Wide
- Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide