Wera 1/4 in Ratchet Hexagon Ratchet Screwdriver, 99mm length
- RS 제품 번호:
- 263-3837
- Distrelec 제품 번호:
- 303-69-369
- 제조사 부품 번호:
- 05023460001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩168,780.00
재고있음
- 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3837
- Distrelec 제품 번호:
- 303-69-369
- 제조사 부품 번호:
- 05023460001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 0.25 | |
| Drive Size | 1/4in | |
| Drive Type | Ratchet | |
| Blade Length | 45mm | |
| Overall Length | 99mm | |
| Handle Material | 2 Component with Finger Recesses and Pleasant Surface | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Ratchet Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 0.25 | ||
Drive Size 1/4in | ||
Drive Type Ratchet | ||
Blade Length 45mm | ||
Overall Length 99mm | ||
Handle Material 2 Component with Finger Recesses and Pleasant Surface | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
The Wera screwdrivers integrated ratchet with fine toothing eases and accelerates screw driving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work with reversing lever for comfortable clockwise or counter clockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips.
Fast-rotating sleeve for extremely high working speed
Ratchet mechanism in the handle
관련된 링크들
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Wera 1/4 in Manual Hexagon Ratchet Screwdriver, 205mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
- Wera 6 mm Ratchet Hexagon Ratchet Screwdriver
- Wera 1/4 in Hex Ratchet Screwdriver, 150mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 95mm length