Wera 3/8 in Round Ratchet Bit Set Chrome Vanadium Steel
- RS 제품 번호:
- 231-4568
- 제조사 부품 번호:
- 05004175001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩413,420.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩413,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-4568
- 제조사 부품 번호:
- 05004175001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Ratchet Bit Set | |
| Tip Size | 3 mm, 4 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, TX10 mm, TX15 mm, TX20 mm, TX25 mm, TX27 mm, TX30 mm | |
| Drive Size | 3/8in | |
| Drive Type | Round | |
| Number of Pieces | 27 | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Ratchet Bit Set | ||
Tip Size 3 mm, 4 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, TX10 mm, TX15 mm, TX20 mm, TX25 mm, TX27 mm, TX30 mm | ||
Drive Size 3/8in | ||
Drive Type Round | ||
Number of Pieces 27 | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- CZ
The Wera have 27-piece 3/8" ratchet set for typical bicycle operations with extensive accessories. The set consist of 1 zyklop speed ratchet with 3/8" drive, 10 zyklop sockets, 2 zyklop bit sockets with 30mm and extra slim profile area for better accessibility in tight workspaces.
Low return angle of only 5° for working in a small space
Sockets and bits for the most popular screw profiles for road bikes, mountain bikes and e-bikes
Long bit sockets with extra slim, cylindrical profile zone for low-located couplings
관련된 링크들
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 258mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 138mm length Chrome Chrome Vanadium Steel
- Wera Round Torx, Phillips, Hexagon Ratchet Bit Set Stainless Steel
- RS PRO 12-Piece Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- BETA 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel