OSA Electronics DACBerry 400 S for Raspberry Pi 400
- RS 제품 번호:
- 220-7294
- 제조사 부품 번호:
- DBR400S
- 제조업체:
- OSA Electronics
Subtotal (1 unit)*
₩33,500.00
마지막 RS 재고
- 최종적인 523 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-7294
- 제조사 부품 번호:
- DBR400S
- 제조업체:
- OSA Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OSA Electronics | |
| Product Type | Raspberry Pi | |
| Product Name | OSA Electronics DACBerry 400 S for Raspberry Pi 400 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 OSA Electronics | ||
Product Type Raspberry Pi | ||
Product Name OSA Electronics DACBerry 400 S for Raspberry Pi 400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The DACBerry400 S is the first accessory available for the Raspberry Pi 400 that provides audio capabilities so you can connect to speakers, headphones or an audio amplifier and enjoy crystal-clear high-quality audio playback. It is the first accessory designed specifically for the Raspberry Pi 400s all-in-one computer format.;The DACBerry 400 range is a high-resolution soundcard with gold platting and matte black finish. It fits discretely onto the back of the Pi400, avoiding clutter of cables and fixtures used with other possible solutions. It is also usable with Raspberry Pi boards, plugging directly onto the GPIO header.;With no analogue outputs of its own, the Raspberry Pi relies on HAT (Hardware Attached on Top) expansion modules to provide features such as audio input/output. ;It suites all users from beginners to professionals. Just connect your DACBerry400 to desired powered speakers or to an audio amplifier and you can be up and running quickly, enjoying flawless high-quality audio playback.;The Raspberry Pi 400 has become extremely popular with younger makers, providing a low-cost, all-in-one computing solution. Adding audio in/out will bring a new dimension to that experience and will help retro gamers, coding clubs, schools and hobbyists to discover even more application areas.
The OSA Electronics audio card has high power outputs and programmable microphone bias level. It has headset auto detect and automatic gain control (AGC) for record.
Features and Benefits
Low-noise design with isolated digital and analog parts;Analog soundcard;DAC SNR 102dB @96kHz;ADC SNR 92dB @96kHz;THD+N 0.003% / -92dB @1kHz;Integrated DSP with 3D Effects, EQ and De-Emphasis;Ultra low-noise LDO for analog power rail;Gold-plated 3.5mm headset jack;Directly powered from the board it is used with;Compatible with Raspberry Pi 400 and other board with the 40-pin GPIO layout ;Easy installation - no soldering required
관련된 링크들
- OSA Electronics DACBerry RDY
- OSA Electronics DACBerry PRO
- Raspberry Pi ABS Raspberry Pi Case for use with Raspberry Pi 5 in Black
- Raspberry Pi Official Case Fan for Raspberry Pi 4
- ADAFRUIT INDUSTRIES Polycarbonate Raspberry Pi Case for use with Raspberry Pi 2, Raspberry Pi B in Grey, Clear
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
- Italtronic Polycarbonate Raspberry Pi Case for use with Raspberry Pi A, Raspberry Pi B in Grey, Transparent
- Raspberry Pi Raspberry Pi