4D Systems with 4.3 in Resistive Touch Screen

Subtotal (1 unit)*

₩191,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-7752
제조사 부품 번호:
gen4-uLCD-43DT-PI
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Diagonal Display Size

4.3in

Display Technology

Resistive Touch Screen

COO (Country of Origin):
AU

4D Systems LCD Display Module


The 4D Systems LCD 4.3in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware interface for Raspberry Pi. It has 480 x 272 pixels resolution and 400cd/m² brightness. The display module offers an active viewing area of the width of 53.86mm and a height of 95.04mm.

Features and Benefits


• Built-in extensive 4DGL graphics and system library functions

• Dedicated PWM audio pin driven by WAV files from micro-SD card and for sound generation for an external amplifier

• Display full colour images, animation, icons and video clips

• DOS compatible file access (FAT16 format) as well as low level access to card memory

• On-board latch type micro-SD memory card connector for multimedia storage and data logging purposes

• RGB 65K true to life colours

• Universal intelligent LCD-TFT display module powered by the Picaso processor

Certifications


• CE compliant

• REACH compliant

관련된 링크들