Innomaker USB to CAN Convertor

Subtotal (1 unit)*

₩66,871.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 433 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,871.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-5617
제조사 부품 번호:
MS123
제조업체:
Innomaker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Innomaker

Product Name

USB to CAN Convertor

Accessory Category

Communication

Form Factor

Addon

COO (Country of Origin):
CN
InnoMaker USB-CAN analyzer converter module is a “plug and play ” and bi-directional port powered USB to CAN converter which realizes long-distance communication between your Raspberry Pi and other devices stably though CAN- Bus connection. Compatible with Raspberry Pi Zero/Zero W/2B/3B/3B+/4B.

With small size and convenient operation, It’s a cost-effective solution that are safe and reliable for all your data-conversion / device-protection applications for any experienced engineer interfacing to expensive industrial equipment yet simple enough for home use by an amateur hobbyist.

CAN: D-SUB, 9 pins
USB: USB 2.0 Full-Speed, Micro USB
Specification: 2.0A (standard format) and 2.0B (extended format), ISO 11898-2 High-speed CAN
Data Rate: From 20kbps to 1Mbps can be programmed arbitrarily
Isolation Voltage: 1.5K VDC/min, 3K VDC/1s
Microcontroller: STM32F0, 48MHz
Termination: 120 Ohm resistor selectable jumper
CAN Transceiver: ISO1050DUBR ,Texas Instruments
Work Temperature: -40°∼ 85°
Relative humidity: 15-90%, not condensing
PCBA Size (L * W * H): 56.50mm * 31.20mm * 14.20mm
Weight: 15.5 g

1 x USB to CAN Converter
1 x Terminal Block
1 x USB Cable

Packing List:

관련된 링크들