Phoenix Contact Polycarbonate Raspberry Pi Case for use with Raspberry Pi Printed-circuit Boards in Black

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩84,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩84,600.00
5 +₩82,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-782
제조사 부품 번호:
1139242
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Raspberry Pi Case

For Use With

Raspberry Pi Printed-circuit Boards

Colour

Black

Series

UCS

Body Material

Polycarbonate

Standards/Approvals

IEC 60112, VW PV 3.10.7:2005-02, IEC 60068-2-27:2008-02, IEC 60068-2-31:2008-05, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, UL 94 V0, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, UL Approval ID:E240868, IEC 60695-10-2:2014-02, EN ISO 6789

Width

145mm

Length

145mm

Height

125mm

COO (Country of Origin):
DE
The Phoenix Contact housing features a sleek and practical design, incorporating half shells and side panels crafted to accommodate all essential connections seamlessly. With turquoise-blue corner inlays against a classic black housing, it delivers both functionality and aesthetic appeal. The thoughtful inclusion of adhesive pads ensures secure affixation of Raspberry Pi model B4 computers, while thoughtfully supplied screws simplify housing and PCB attachment. This housing enhances portability and protects delicate components in various applications, making it ideal for developers and hobbyists alike. Enhanced with a modular design, the UCS series promotes unprecedented application flexibility, guaranteed to enrich your projects.

Modular design enables tailored configurations for diverse applications

High quality materials provide durability and long lasting performance

Ventilation openings are intentionally omitted for dust protection

Designed to accommodate multiple form factors enhancing project versatility

Screw mounting facilitates easy assembly and stability in installation

Efficient thermal properties ensure operational reliability

Optimised for Raspberry Pi offering a dedicated housing solution

Environmentally friendly adhering to EU RoHS directives

관련된 링크들