RS PRO Spill Control Equipment

Subtotal (1 set)*

₩2,002,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩2,002,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-079
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spill Control Equipment

Height

45mm

Length

750mm

Standards/Approvals

No

Width

2.5m

제외

COO (Country of Origin):
GB

RS PRO Modular Ramp, 250 kg Capacity


The RS PRO modular ramp is designed for easy drum loading and unloading, providing a safe and efficient solution for spill pallet access. Made from 100% recyclable polyethylene, it features a slip-resistant texture to ensure stability and safety during use. With a maximum load capacity of 250 kg, the ramp is Durable and reliable for everyday operations. Ideal for use with 2-drum spill pallets, it ensures smooth and secure handling of drums, helping to maintain a clean and safe environment.

Features and Benefits


Made of UV resistant, 100% recyclable polyethylene for environmental sustainability and durability

Anti-slip, textured surface enhances safety by preventing slips during use

250 kg load capacity supports heavy-duty operations and ensures reliability

Applications


Industrial facilities

Warehouses

Chemical plants

Additional Information


Compatible with 2-drum spill pallets

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 54kg
Dimension 75cm x 250cm x 30cm

관련된 링크들