Lexar 16 GB DDR4 Laptop RAM 2666 MHz, DIMM, 1.2V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
230-4389
제조사 부품 번호:
LD4AS016G-B2666GSST
제조업체:
Lexar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lexar

Desktop/Laptop

Laptop

Memory Size

16GB

Product Type

RAM

Memory Socket Type

DIMM

Industrial Grade

No

Memory Class

DDR4

Supply Voltage

1.2V

Number of Pins

260

RAM Speed

2666MHz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lexar LD4AS0 series is the laptop memory to wake up PC with a performance upgrade that gives you faster startups, increased responsiveness and quicker application load times. With its simple installation will be up and running in no time, so it can multitask with ease.

Simple installation

Easy upgrade

Rigorously tested

관련된 링크들