InnoDisk 4 GB DDR3L Laptop RAM 1866 MHz, SODIMM, 1.35V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
187-9332
제조사 부품 번호:
M3S0-4GSJULQE
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Memory Socket Type

SODIMM

Memory Size

4GB

Product Type

RAM

Desktop/Laptop

Laptop

Industrial Grade

Yes

Memory Class

DDR3L

Module Type

DDR3 VLP SODIMM

Supply Voltage

1.35V

CAS Latency

13

RAM Speed

1866MHz

Number of Pins

204

Standards/Approvals

CE

COO (Country of Origin):
TW
Innodisk Industrial Grade DDR3L VLP (Very Low Profile) SO-DIMM

Innodisk’s industrial-grade DDR3 SO-DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.

Innodisk’s DRAM modules are categorized to meet different systems’ needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.

IC Organisation: 256Mx8 (Rank 2 | Side 2).

1866MHz clock speed but will clock down to 1600MHz, 1333Mhz, 1066MHz & 800MHz

Supports 1.35V or 1.5V Operating Voltage.

Very Low Profile Specialised for use in 1U System.

PCB height 1.0-Inch.

Only built using Original Samsung IC.

Optimized for Stability and Performance.

Controlled BoM.

관련된 링크들