InnoDisk DDR2 Desktop RAM 800 MHz, DIMM, 1.8V
- RS 제품 번호:
- 187-9330
- 제조사 부품 번호:
- M2UK-4GMJQC05-C
- 제조업체:
- InnoDisk
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 187-9330
- 제조사 부품 번호:
- M2UK-4GMJQC05-C
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR2 | |
| Module Type | PC2-6400 | |
| Supply Voltage | 1.8V | |
| CAS Latency | 5 | |
| RAM Speed | 800MHz | |
| Number of Pins | 240 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR2 | ||
Module Type PC2-6400 | ||
Supply Voltage 1.8V | ||
CAS Latency 5 | ||
RAM Speed 800MHz | ||
Number of Pins 240 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade DDR2 DIMM
Innodisks industrial-grade DDR2 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 256Mx8 (Rank 2 | Side 2).
800MHz clock speed but will clock down to 667Mhz & 533MHz
Only built using Original Micron IC.
Optimized for Stability and Performance.
Controlled BoM.
관련된 링크들
- InnoDisk 2 GB DDR2 Desktop RAM 800 MHz, DIMM, 1.8V
- InnoDisk 1 GB DDR2 Desktop RAM 800 MHz, DIMM, 1.8V
- InnoDisk DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- InnoDisk DDR3L Desktop RAM 1866 MHz, DIMM, 1.35V
- InnoDisk 1 GB DDR Desktop RAM 400 MHz, DIMM, 2.6V
- InnoDisk 16 GB DDR5 Desktop RAM, DIMM, 1.1V
- InnoDisk 8 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- Transcend 2 GB DDR2 Desktop RAM 800 Mbit/s, DIMM, 1.8V