Schneider Electric DDR4 RAM, DIMM, 24V

Subtotal (1 unit)*

₩1,709,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,709,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-909
제조사 부품 번호:
HMIYP6DM16
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

RAM

Memory Socket Type

DIMM

Memory Class

DDR4

Supply Voltage

24V

Standards/Approvals

EN 61000-6-4 EN 61000-6-2 EN 61131-2 UL 61010-2-201 CSA C22.2 No 61010-1-201, REACH

COO (Country of Origin):
TW
The Schneider Electric Memory SO-DIMM is a vital component designed for enhancing the functionality of configured products. This 16GB memory expansion module facilitates seamless operational efficiency, ensuring your systems perform optimally. Built to integrate easily via a memory key slot socket, it ensures compatibility within the Harmony P6 range. With operational capabilities in challenging temperature environments, this memory module supports operations ranging from 0 to 55 °C, while also maintaining integrity in storage conditions of -30 to 70 °C. Its robust construction and technical specifications make it suitable for diverse applications, enhancing both reliability and performance.

Compatible with Harmony P6 range for optimal performance

Incorporates a 16 GB SO-DIMM memory to support demanding applications

Designed for operation in ambient temperatures from 0 to 55 °C

Suitable for storage in extreme conditions, from -30 to 70 °C

Offers a relative humidity tolerance of 10 to 90% non-condensing

Provides a compact package with dimensions of 6.0 cm x 11.0 cm x 14.0 cm

Lightweight design at 100g enhances installation flexibility

Manufactured in Taiwan, ensuring high-quality standards

Enjoys a contractual warranty of 24 months for peace of mind

관련된 링크들