Kingston 8 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V
- RS 제품 번호:
- 358-549
- 제조사 부품 번호:
- KVR56S46BS6-8
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩489,840.00
공급 부족
- 8 개 단위 배송 준비 완료
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩489,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-549
- 제조사 부품 번호:
- KVR56S46BS6-8
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | RAM | |
| Memory Size | 8GB | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| Number of Pins | 262 | |
| RAM Speed | 5600MHz | |
| Standards/Approvals | RoHS and Halogen Free | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type RAM | ||
Memory Size 8GB | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
Number of Pins 262 | ||
RAM Speed 5600MHz | ||
Standards/Approvals RoHS and Halogen Free | ||
The Kingston High-performance memory module redefines what you can expect from DDR5 technology, delivering both speed and efficiency tailored for modern computing needs. Designed for seamless compatibility with a variety of laptops and desktops, this 8GB DDR5-5600 memory module elevates your system's responsiveness with enhanced data transfer rates. The innovative architecture ensures easy multitasking and smooth execution of demanding applications, making it a fantastic choice for gamers, creators, and professionals alike. With its robust build, featuring on-die ECC for error correction, this memory module prioritises reliability as well as performance. Elevate your computing experience with this superior memory solution.
Designed for optimal compatibility with numerous systems
Utilises a low operating voltage for energy efficiency
Incorporates gold contact fingers for improved connectivity
Complies with RoHS standards for environmental safety
관련된 링크들
- Kingston 16 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V
- Kingston 48 GB DDR5 Laptop RAM 5600 MHz, SODIMM, 1.1V
- Kingston DDR4 Laptop RAM, SODIMM
- Kingston 8 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1V
- Kingston 16 GB DDR5 Laptop RAM 4800 MHz, SODIMM, 1.1V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V
- Kingston 4 GB DDR3 Laptop RAM 1600 MHz, SODIMM, 1.5V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V