Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s, SODIMM, 1.5V

Subtotal (1 unit)*

₩144,420.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩144,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-238
제조사 부품 번호:
TS512MSK72V3N-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

4GB

Desktop/Laptop

Desktop

Product Type

RAM

Memory Socket Type

SODIMM

Industrial Grade

Yes

Memory Class

DDR3

Supply Voltage

1.5V

CAS Latency

9

Number of Pins

204

RAM Speed

1333Mbit/s

Standards/Approvals

JEDEC, RoHS

COO (Country of Origin):
TW

Transcend RAM, 4GB Memory Size, 1333 Mbit/s Speed - TS512MSK72V3N-I


This RAM module provides a Compact memory upgrade for desktop systems requiring industrial-grade DDR3 SODIMM components. Designed to operate at standard DDR3 voltage, it supports moderate-speed data transfers and complies with recognised industry standards for widespread interoperability in control and instrumentation environments.

Features and Benefits:


• 4GB capacity enables larger data sets to be held in Active memory • 1333Mbit/s transfer rate reduces latency in multitasking operations • CL9 latency offers predictable access timing for real-time tasks • 1.5V supply voltage keeps power draw consistent with legacy systems • 204-pin SODIMM form factor fits Compact memory sockets • Industrial-grade construction supports deployment in demanding settings

Applications


• Suitable for upgrades in automation controller test benches • Ideal for embedded electronics used in factory monitoring • Used for memory expansion in electrical equipment prototyping • Can be used for mechanical system data-logging stations

What standards ensure this module interfaces reliably with equipment?


It adheres to JEDEC timing and signalling conventions and meets RoHS material restrictions to align with common industrial PCB and system requirements.

How does the module’s voltage affect system compatibility?


The 1.5V operating level matches conventional DDR3 power rails, allowing straightforward replacement in systems designed for that supply without altering voltage regulation.

What socket type does it require and how many contacts are present?


Installation needs a 204-pin SODIMM slot, with the contact count arranged to DDR3 wiring patterns for correct channel and address routing.

Is the latency rating relevant for deterministic applications?


The CL9 specification defines fixed CAS delay cycles, which aids calculation of worst-case memory access times for control or real-time tasks.

관련된 링크들