Siemens Nickel Plated Brass 3/4 in to 3/4 in Manual Radiator Valve
- RS 제품 번호:
- 287-8795
- 제조사 부품 번호:
- VDN120 / BPZ:VDN120
- 제조업체:
- Siemens
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩229,340.00
- RS 제품 번호:
- 287-8795
- 제조사 부품 번호:
- VDN120 / BPZ:VDN120
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Connection Size A | 3/4 in | |
| Product Type | Manual Radiator Valve | |
| Connection Size B | 3/4 in | |
| Valve Type | Manual | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 0.6 bar | |
| Maximum Set Temperature | 120°C | |
| Minimum Set Temperature | 1°C | |
| Standards/Approvals | PED 2014/68/EU, ISO 7-1, EAC conformity, EN 215, ISO 228-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Connection Size A 3/4 in | ||
Product Type Manual Radiator Valve | ||
Connection Size B 3/4 in | ||
Valve Type Manual | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 0.6 bar | ||
Maximum Set Temperature 120°C | ||
Minimum Set Temperature 1°C | ||
Standards/Approvals PED 2014/68/EU, ISO 7-1, EAC conformity, EN 215, ISO 228-1 | ||
해당 안됨
- COO (Country of Origin):
- BG
The Siemens radiator valve from Siemens is designed for use in hot water heating plants for individual room or zone temperature control. It is especially recommended for rooms with varying heat gains or temperature levels. The valve bodies are made of brass, mat nickel-plated and come in DN 10, DN 15, and DN 20 sizes. Integrated presetting of the kv-values allows for easy adjustment. The valves can be combined with various actuators for efficient operation.
Valve bodies made of brass, mat nickel-plated
Integrated presetting of the kv-values for easy adjustment
Internally and externally threaded according to ISO 7-1 standards
Can be combined with various actuators for different control options
Suitable for cold and low-temperature hot water, with water treatment recommendations
Valves are maintenance-free for added convenience
관련된 링크들
- Siemens Nickel Plated Brass 3/4 in to 3/4 in Manual Radiator Valve
- Siemens Nickel Plated Brass 3/8 in to 3/8 in Manual Radiator Valve
- Siemens Nickel Plated Brass 1/2 in to 1/2 in Manual Radiator Valve
- Siemens Brass 3/8 in to 3/8 in Thermostatic Radiator Valve
- Siemens Brass 1/2 in to 1/2 in Thermostatic Radiator Valve
- Pegler Yorkshire Chrome Plated Brass Manual Radiator Valve
- Siemens Manual Radiator Valve
- Siemens RF Manual Radiator Valve