Rittal SZ 2468 Series Push Button Lock Insert for Use with TS IT Cabinet, 1 Per Pack Piece(s)

Subtotal (1 unit)*

₩20,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
826-2798
제조사 부품 번호:
2468000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Lock

Accessory Type

Push Button Lock Insert

For Use With

TS IT Cabinet

Quantity

1Per Pack

Standards/Approvals

CSA C22.2 NO. 60950-1-07, UL 60950-1

Series

SZ 2468

제외

Rittal Lock, Push Button Lock Insert Type, For Use With TS IT Series - SZ Series - 2468000


Play it safe and keep your server cabinet closed securely with this push button lock insert from Rittal. It helps to stop unauthorised access to your enclosure's contents to reduce the risk of tampering or theft. As it's made from robust die-cast zinc, you can count on the component to stand up to wear and corrosion. This versatile fitting is compatible with cabinets in the TS IT series for ease of assembly.

Features & Benefits


• Light weight of 45g puts minimal strain on your cabinet

• Closed cylindrical shape helps to keep dust and moisture at bay

Applications


• Data centres and server rooms

• Broadcasting

• Research and testing facilities

• Telecommunications

How do I use this push button lock?


It's a cinch to use, as all you have to do is push the button in to lock your cabinet door.

관련된 링크들