RS Better World
Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
- RS 제품 번호:
- 276-9412
- 제조사 부품 번호:
- VDIG118241BX0
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩746,638.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩746,638.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9412
- 제조사 부품 번호:
- VDIG118241BX0
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Panel | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Actassi | |
| Material | Polyamide 66 | |
| Quantity | 1Per Pack | |
| Height | 47mm | |
| Length | 240mm | |
| Width | 490mm | |
| Rack Unit | 1U | |
| Standards/Approvals | 2011NF C 20-150, EC 60297ISO/IEC 11801:ed. 2.2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | Actassi | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Panel | ||
Product Type Rack Mounting Hardware | ||
For Use With Actassi | ||
Material Polyamide 66 | ||
Quantity 1Per Pack | ||
Height 47mm | ||
Length 240mm | ||
Width 490mm | ||
Rack Unit 1U | ||
Standards/Approvals 2011NF C 20-150, EC 60297ISO/IEC 11801:ed. 2.2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series Actassi | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric 19-C Patch Panel Sliding contain a front configuration of 24 S-One Cat6A shielded connectors in 1U height. It is equipped with one Quick Fix function on both sides to allow a simple, quick fixing position and sliding feature. It provides simple clicking connectors for mounting and automatic earthing with the pre-equipped bus bar.
Toxic heavy metal free
Mercury free
관련된 링크들
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Shelf for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Infraplus-MP Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Dark Grey Metal, 1 U 490mm
- Schneider Electric Actassi Series Cat6 24 Port Patch Panel 1 U Dark Grey
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric Dark Grey Dc01, PA66-GF20, Polycarbonate, 1 U 490mm