Rittal Mounting Angle for Use with 19 in 4 U RiCase, 2 Piece(s)
- RS 제품 번호:
- 263-3760
- 제조사 부품 번호:
- 3751680
- 제조업체:
- Rittal
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 263-3760
- 제조사 부품 번호:
- 3751680
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Type | Mounting Angle | |
| For Use With | 19 in 4 U RiCase | |
| Material | Extruded Aluminium | |
| Quantity | 2 | |
| Height | 178mm | |
| Finish | Clear Chromated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Type Mounting Angle | ||
For Use With 19 in 4 U RiCase | ||
Material Extruded Aluminium | ||
Quantity 2 | ||
Height 178mm | ||
Finish Clear Chromated | ||
- COO (Country of Origin):
- DE
Rittal Mounting Angle, Extruded Aluminium, Mounting Angle - 3751680 BJ
This mounting angle by Rittal, made of high-quality extruded aluminium is a durable and efficient solution for mounting equipment. It offers superior stability and strength, making it ideal for various applications in various industries.
Features & Benefits
• Constructed with extruded aluminium for durability and longevity
• Compatible with 19-inch 4U RiCase for efficient equipment mounting
• Adjustable design for easy installation and customisation
• Provides sturdy support for heavy-duty equipment
• Clear-chromated finish for added protection against corrosion
• Compatible with 19-inch 4U RiCase for efficient equipment mounting
• Adjustable design for easy installation and customisation
• Provides sturdy support for heavy-duty equipment
• Clear-chromated finish for added protection against corrosion
Applications
• Ideal for front installation of subracks and blanking plates
• Suitable for depth-adjustable installation of mounting angles, slide rails, and mounting kits
• Can be used for supporting heavy installed equipment in various settings
• Suitable for depth-adjustable installation of mounting angles, slide rails, and mounting kits
• Can be used for supporting heavy installed equipment in various settings
Can it support heavy equipment effectively?
This mounting angle is designed to provide sturdy support for heavy-duty equipment, ensuring efficient and secure installation.
Will it work with a 19-inch 4U RiCase?
Yes, this mounting angle is specifically designed for use with a 19-inch 4U RiCase, offering a reliable fit and reliable performance.
Is it easy to install and customise?
The adjustable design of this mounting angle allows for easy installation and customisation as per specific requirements.
Can it withstand corrosion?
Yes, the clear-chromated finish of this mounting angle provides protection against corrosion, ensuring long-lasting durability.
Is it compatible with other Rittal mounting hardware?
This mounting angle is compatible with a wide range of Rittal mounting hardware, offering versatility and convenience in various applications.
관련된 링크들
- Rittal Rittal RiCase Series Aluminium Mounting Angle for Use with 7U RiCase, M4 Thread, 2 Per Pack Piece(s) 269.2mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- Rittal DK Series Bracket for Use with 19 in Mounting Angle
- Rittal DK 7246.500 Series Mounting Angle, 1 Per Pack Piece(s) 150 mm 97 mm 350mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- Rittal Multifunction Mounting Kit for Use with Mounting Plate, VX25 Baying Enclosure System, 1 Per Pack Piece(s)