Rittal VX Series Lock Insert for Use with Doors/Locks, 3 mm Thread, 1 Per Pack Piece(s)

Subtotal (1 unit)*

₩12,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9266
제조사 부품 번호:
8618306
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Accessory Type

Lock Insert

Product Type

Hardware Kit

For Use With

Doors/Locks

Material

Die Cast Zinc

Thread Size

3 mm

Quantity

1Per Pack

Standards/Approvals

No

Series

VX

COO (Country of Origin):
DE

Rittal Lock, 3mm Double-Bit Insert, Die-Cast Zinc Material - VX Series - 8618306


Keep your components safe as houses with this lock from Rittal. The insert ensures your enclosure stays securely shut to prevent unauthorised access to your electronic devices. As the double-bit lock is difficult to pick, there's minimal chance of forced entry. It's a mechanical lock, so all you need is a key to open it for ease of use.

Features & Benefits


• Light weight of just 16g, so it puts little strain on your enclosure door

• Takes up minimal space in your setup, thanks to its insert size of 3mm

Applications


• Power utilities

• Automotive manufacturing

• Food and beverage production

• Airports

• Commercial buildings

What material is this lock made of?


The lock is made from tough die-cast zinc for resistance to impact and corrosion in demanding settings.

관련된 링크들