StarTech.com VESA LCD Series Universal VESA LCD Monitor Mounting Bracket for Use with 19 in Racks and Cabinets, 4 mm, 5

Subtotal (1 unit)*

₩120,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩120,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3298
제조사 부품 번호:
RKLCDBK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

Universal VESA LCD Monitor Mounting Bracket

Product Type

Mounting Bracket

For Use With

19 in Racks and Cabinets

Material

Steel

Thread Size

4 mm, 5 mm

Quantity

1Per Pack

Height

178mm

Length

113mm

Width

483mm

Finish

Black

Rack Unit

4U

Standards/Approvals

TAA, ANSI/EIA RS-310-D

Series

VESA LCD

COO (Country of Origin):
CA

StarTech.com VESA LCD Series Mounting Bracket, 4U Rack Unit, Steel - RKLCDBK


This mounting bracket provides a rack-compatible solution for attaching VESA-compliant LCD monitors within 19in racks and cabinets, occupying 4U of rack space. Finished in black, the steel construction integrates with standard server-room fittings and aligns with recognised rack spacing standards for organised equipment deployment.

Features and Benefits:


• Steel construction delivers robust structural support for mounted displays • TAA and ANSI/EIA RS-310‑D conformity enables standard rack alignment • Threaded 4.5mm fixing points allow secure fastener engagement • Compatible with 19in rack systems for straightforward integration • 483mm width and 178mm height positioning supports VESA placement

Applications


• Suitable for mounting monitors in control-room 19 inch cabinets • Used with rack-mounted consoles in automation control panels • Ideal for integrating displays into electrical equipment racks • Can be used for mechanical test benches requiring a fixed screen

What material and finish does it use to resist workshop wear?


The bracket is formed from steel with a black finish that provides Durable surface protection suitable for industrial environments.

How much rack space does it occupy and how does that affect layout?


It occupies 4U of rack height, allowing planners to allocate adjacent units for servers or instrumentation while maintaining standard rack spacing.

Which rack standards define its mounting compatibility?


The design aligns with ANSI/EIA RS-310‑D dimensions and is intended for use in 19in racks and cabinets, ensuring compatibility with common rack rails.

What is the arrangement for attachment hardware?


The bracket uses threaded 4.5mm holes for securing monitors and rail fixings, simplifying installation with standard threaded fasteners.

관련된 링크들