RS PRO Plastic Card Bracket for Use with KM6-II Sub Rack System

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩11,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 288 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 122 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 98₩5,790.00₩11,580.00
100 - 498₩5,550.00₩11,100.00
500 +₩4,570.00₩9,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
500-847
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bracket

Accessory Type

Plastic Card Bracket

For Use With

KM6-II Sub Rack System

Material

Plastic

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Card Mounting Bracket For Use With KM6-II Sub Rack System


Use this RS PRO card mounting bracket to neatly affix and correctly space your server cabinets. It maintains the required gaps between the backs of front panels and PCBs (printed circuit boards).

This bracket makes mounting on IEC (International Electromechanical Commission) or DIN sub-racks and case frames easy as both axes are tapped for quick and effortless assembling. You can be sure that the item's plastic construction is robust and will keep your delicate PCBs and panels steady and unharmed when exposed to external vibrations.

IEC 297-3 compliance assures you the bracket has been tested and approved to be used as a cabinet server accessory. The product also complies with the requirements of the Restriction of Hazardous Substances (RoHS), meaning it contains only negligible amounts of any harmful materials. You can specifically use this bracket with the KM6-II sub-rack system.

Features and Benefits


• For use with KM6-II sub rack system

• Plastic material

• Card mounting bracket type

관련된 링크들