대량 구매 할인 받기
5개 더 담고 ₩32,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩160,120.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩160,120.00 | - |
| 5 - 9 | ₩153,720.00 | ₩32,000.00 |
| 10 + | ₩147,300.00 | ₩128,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-0094
- 제조사 부품 번호:
- 7980100
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Fan Tray | |
| Sub Type | Fan Expansion Kit | |
| Number of Fans | 1 | |
| Air Flow | 120m³/h | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Power Dissipation | 14W | |
| Series | TS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Fan Tray | ||
Sub Type Fan Expansion Kit | ||
Number of Fans 1 | ||
Air Flow 120m³/h | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Power Dissipation 14W | ||
Series TS | ||
Rittal Mounting Plate With Fan Unit, 108 to 120m³/h Air Throughput Range, 34dB Noise Level - 7980100
Take the heat off your computing and electrical equipment with this fan unit from Rittal. An air throughput of 108m³/h at 50Hz and 120m³/h at 60Hz helps to move hot air away from devices, reducing the risk of overheating. You can use it as a standalone fan or take advantage of the included mounting plate to upgrade your existing enclosure.
Features & Benefits
• Compact dimensions of 119 (L) x 119 (W) x 25mm (D) to add minimal bulk to your setup
• Performs reliably at temperatures between -20°C and +70°C for use in harsh environments
• Comes with a power cable to get you quickly connected
Applications
• Data centres
• Industrial computing
• Server rooms
How loud is this fan?
This fan has a low sound output of just 34dB, so it won't disturb you as you work.
관련된 링크들
- Rittal 1 Fan Fan Expansion Kit
- Rittal Fan Expansion Kit
- Rittal 3 Fan Rack Mount Fan
- Rittal 2 Fan Rack Mount Fan
- Rittal 2 Fan Fan Tray
- Rittal 2 Fan, 1 U
- STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- STMicroelectronics Vibrometer and Temperature Sensor Expansion Kit Temperature and Vibration Monitoring Expansion Kit