Rittal Polyamide Mounting Kit Cable Management Kit for Use with AE, 20 Rings 36 mm, 36 mm, 36mm
- RS 제품 번호:
- 263-3746
- 제조사 부품 번호:
- 2594000
- 제조업체:
- Rittal
Subtotal (1 pack of 20 units)*
₩187,400.00
재고있음
- 추가로 2026년 11월 19일 부터 40 개 단위 배송
- 추가로 2026년 12월 07일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩9,370.00 | ₩187,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3746
- 제조사 부품 번호:
- 2594000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Sub Type | Cable Management Kit | |
| Product Type | Mounting Kit | |
| For Use With | AE | |
| Material | Polyamide | |
| Number of Rings | 20 | |
| Standards/Approvals | No | |
| Length | 36mm | |
| Width | 36mm | |
| Height | 36mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Sub Type Cable Management Kit | ||
Product Type Mounting Kit | ||
For Use With AE | ||
Material Polyamide | ||
Number of Rings 20 | ||
Standards/Approvals No | ||
Length 36mm | ||
Width 36mm | ||
Height 36mm | ||
- COO (Country of Origin):
- DE
Rittal Shelf, Polyamide, Enclosure Width 600 And 800mm - 2594000
This component shelf designed by Rittal is ideal for frame attachments in enclosures with widths of 600 and 800 mm. It offers a load capacity of up to 50 kg and provides a space-saving cable management solution. The shelf is made from high-quality material and is a practical addition to any setup requiring efficient cable organisation.
Features & Benefits
• Slotted design for easy installation and adjustment within the enclosure
• Allows mounting bolts or rails to be installed on a 25mm pitch pattern
• Features a mounting hole for handles, enhancing convenience
• Suitable for enclosures without 482.6mm accommodation
• Offers load capacities of up to 50kg, ensuring sturdy support for equipment
• Made from durable sheet steel with a spray-finished surface for longevity
Applications
• Ideal for installation in enclosures with widths of 600 and 800 mm
Can it support heavy equipment?
The shelf is designed to handle load capacities of up to 50 kg, making it suitable for various devices.
Will it fit different enclosure widths?
Yes, the shelf is compatible with enclosure widths of 600 and 800 mm, providing flexibility for different setups.
Is it easy to install?
With a slotted design and mounting holes for handles, the shelf offers easy and convenient installation options.
관련된 링크들
- Rittal Polyamide Mounting Kit Cable Management Kit for Use with Cables, 10 Rings
- Rittal Polyamide Mounting Kit Cable Management Kit for Use with Cables and Conduits, 50 Rings
- Rittal Steel Cable Management Panel Cable Management Panel, 5 Rings 85 mm, 19mm
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps