Rittal Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior

Subtotal (1 pack of 4 units)*

₩115,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 19일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩28,760.00₩115,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9114
제조사 부품 번호:
8617010
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Sub Type

Punched Section

Product Type

Cable Management Panel

For Use With

VX25 Baying Enclosure System, Individual Interior Installation of the Enclosure Frame, Variable

Material

Steel

Width

4mm

Standards/Approvals

No

Rittal Series VX Cable Management Panel, 18x64mm, Sheet Steel - 8617010


This cable management panel is designed for effective cable organisation within enclosure frames. It features a punched section measuring 18x64mm, providing flexibility for individual installations in various environments. Made from durable sheet steel, this panel is suitable for the VX25 baying enclosure system, facilitating tidy workspace management of cables.

Features & Benefits


• Easy installation with external screw fastening

• Compatible with system punchings on all four sides

• Zinc-plated surface enhances corrosion resistance

• Includes assembly parts for quick setup

• Lightweight design for easy handling

• Supports custom configurations for varied use

Applications


• Ideal for organising cables within enclosure systems

• Suitable for use in industrial environments for effective cable management

• Designed for optimal integration within the VX25 baying framework

• Easily combines with other accessories for enclosure frames

Can it be installed between two punched sections?


Yes, it can be positioned between sections with mounting flanges.

Will it support multiple cable types?


The design accommodates a variety of cable types.

Is it suitable for outdoor applications?


It is primarily intended for indoor use within enclosures.

관련된 링크들