StarTech.com Steel Cable Management Panel Cable Management Panel for Use with Cabinets, Server Rack 1.70 in, 482 mm,

Subtotal (1 unit)*

₩129,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩129,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
630-301
제조사 부품 번호:
CMBRUSH1U
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Sub Type

Cable Management Panel

Product Type

Cable Management Panel

For Use With

Cabinets, Server Rack

Orientation

Horizontal

Material

Steel

Length

482mm

Height

1.70in

Width

0.70in

COO (Country of Origin):
CN

StarTech Cable Management Panel, 48.2cm Product Length, 1.70in Product Height - CMBRUSH1U


This cable management panel provides a horizontal entry point for cabling into server racks and cabinets, maintaining an organised front while reducing ingress of dust and debris. It is constructed from steel with a dense nylon bristle strip to separate and route cables, and it mounts to standard 19 in 2- or 4-post rack frames. Supplied fixings allow straightforward front-only installation in data centre and networking environments.

Features and Benefits:


• High-density nylon bristles provide cable separation and dust control
• Steel construction delivers robust support for cable routing
• Front-only mounting simplifies installation in 19 in racks
• Includes both 10/32 and 12/24 rack screws for compatibility
• Occupies 1U rack space to preserve neighbouring unit availability

Applications


• Suitable for server racks and cabinets in data centres
• Used with structured wiring cupboards for neat cable entry
• Ideal for network distribution cabling management points
• Can be used in 2- or 4-post rack installations

What mounting orientation is required for installation?


It must be mounted horizontally at the front of standard 19 in 2- or 4-post racks using the supplied screws.

What materials are used in the construction?


The panel is formed from steel with high-density nylon bristles for the cable aperture.

What is included to aid installation?


The package contains the panel Plus four 10/32 and four 12/24 panel screws for fitting.

How does the panel affect airflow within the rack?


The brush strip closes gaps between equipment, helping to restrict recirculation and maintain directed airflow.

What are the product depth and weight details for rack planning?


The internal depth measures 0.8 in and the product weight is approximately 8.0 oz.

관련된 링크들