Texas Instruments UC3875DWP, Quad PWM Controller, 1000 kHz 28-Pin, SOIC
- RS 제품 번호:
- 661-5440
- 제조사 부품 번호:
- UC3875DWP
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 661-5440
- 제조사 부품 번호:
- UC3875DWP
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 500 mA | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Length | 18mm | |
| PWM Controller Type | Soft Switching | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 500 mA | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Length 18mm | ||
PWM Controller Type Soft Switching | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Texas Instruments 28-Pin, SOIC UC2875DWP 4-Channel PWM Controller, 1000 kHz, 125V, Surface
- Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC
- Texas Instruments 8-Pin, PDIP UC2844N PWM Controller, 500 kHz, Through Hole
- Texas Instruments 16-Pin, SOIC UC2525BDW PWM Controller, 50 kHz, 35V, Surface
- Texas Instruments UC1845AJ, PWM Controller, 2.5 V, 500 kHz 8-Pin, CDIP
- Texas Instruments 8-Pin, PDIP UC3843N PWM Controller, 500 kHz, 125V, Through Hole
- Texas Instruments 8-Pin, SOIC UC2845AD8 PWM Controller, 500 kHz, 125V, Surface
- Texas Instruments 8-Pin, SOIC UC3842AD8 PWM Controller, 500 kHz, 125V, Surface