Microchip 16-Pin, UDFN PIC16F15324-E/JQVAO PWM Controller, 32 MHz, 5.5V Zero Power Detection

Subtotal (1 Box of 637 units)*

₩1,653,652.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
637 +₩2,596.00₩1,653,270.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
631-308
제조사 부품 번호:
PIC16F15324-E/JQVAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Maximum Switching Frequency

32MHz

Product Type

PWM Controller

Supply Current

480μA

Output Voltage

1.024V, 4.096V

Zero Power Detection

Yes

Number of Outputs

1

Minimum Supply Voltage

1.8V

Package Type

UDFN

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

PIC16(L)F15324/44

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.

C compiler optimized RISC architecture

Low current power on reset

Configurable power up timer

Brown out reset

Low power BOR option

Windowed watchdog timer

Variable prescaler selection

Variable window size selection

관련된 링크들