RS PRO Enamelled Steel Open Push-On Fastener for 8 mm Shaft
- RS 제품 번호:
- 172-379
- Distrelec 제품 번호:
- 304-17-003
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩9,340.00
재고있음
- 413 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 228 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩9,340.00 | ₩186.00 | - |
| 5 - 9 | ₩8,960.00 | ₩180.00 | 4% |
| 10 - 39 | ₩8,600.00 | ₩172.00 | 7% |
| 40 - 199 | ₩8,420.00 | ₩168.00 | 9% |
| 200 + | ₩6,920.00 | ₩138.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-379
- Distrelec 제품 번호:
- 304-17-003
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Push-On Fastener | |
| Fastener Type | Open | |
| Compatible Shaft Diameter | 8mm | |
| Outside Diameter | 15.2mm | |
| Material | Steel | |
| Finish | Enamelled | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Push-On Fastener | ||
Fastener Type Open | ||
Compatible Shaft Diameter 8mm | ||
Outside Diameter 15.2mm | ||
Material Steel | ||
Finish Enamelled | ||
Standards/Approvals RoHS | ||
RS PRO Push-On Fasteners
Introducing the range of RS PRO Enamelled Steel Open Push-On Fasteners, the perfect solution for a range of fastening needs. Made from high-quality enamelled steel, these fasteners are designed to delivery exceptional durability and performance across a range of environments, making them a reliable choice for professional and DIY projects.
Features and Benefits:
Applications:
Push-on fasteners are a type of retaining fastener that offers tool-free assembly thanks to their unique two-part design – a base and retaining clip. To use them, you simply align the components and apply force to secure them, making them easy to install without the need for specialised tools. Dis-assembly is just as easily achieved by releasing the retaining clip. Push-on fasteners are known for their versatility and the fact that they can be re-used multiple times without compromising their performance, and thanks to their simplicity and efficiency, they remain a popular choice in applications that require quick, hassle-free connections like automotive and electronic projects.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
The 1/16in Imperial size retainer is only available as part of the kit
관련된 링크들
- RS PRO Enamelled Steel Open Push-On Fastener for 3 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 6 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 9 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 7 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 5 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 4 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 2.5 mm Shaft
- RS PRO Enamelled Steel Open Push-On Fastener for 6.35 mm Shaft