KNITTER-SWITCH DPW Series Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, IP67, 50 V dc 250 V ac
- RS 제품 번호:
- 702-3592
- 제조사 부품 번호:
- DPW1CGR
- 제조업체:
- KNITTER-SWITCH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩9,240.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩9,240.00 |
| 10 - 49 | ₩8,960.00 |
| 50 - 99 | ₩8,700.00 |
| 100 - 249 | ₩8,440.00 |
| 250 + | ₩8,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 702-3592
- 제조사 부품 번호:
- DPW1CGR
- 제조업체:
- KNITTER-SWITCH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KNITTER-SWITCH | |
| Actuator Colour | Red | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 12.9 mm | |
| Series | DPW | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | CSA, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 KNITTER-SWITCH | ||
Actuator Colour Red | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 12.9 mm | ||
Series DPW | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 400mA | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
Miniature Sealed Pushbutton Switches - DPW Series
Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles
Note
LED versions require a resistor to limit LED current to approx 20mA, typically 1,200 Ohms 0.5W, see Stock No 7078233 for 24V operation.
관련된 링크들
- KNITTER-SWITCH DPW Series Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Black LED, IP67 250 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Green LED, IP67 250 V ac
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Green LED,
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Red LED,
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Yellow LED,
- KNITTER-SWITCH Miniature Push Button Switch, Momentary, Panel Mount, 10.5 mm Cutout, SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, White LED,
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Yellow LED,