APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Blue LED, IP65
- RS 제품 번호:
- 693-2076
- 제조사 부품 번호:
- A3PFA1X201J4
- 제조업체:
- APEM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 693-2076
- 제조사 부품 번호:
- A3PFA1X201J4
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Manufacturer Part No. | A3PFA1X201J4 | |
| Terminal Type | Solder, Tab | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact Current Rating 6 A @ 250 V ac | ||
Manufacturer Part No. A3PFA1X201J4 | ||
Terminal Type Solder, Tab | ||
- COO (Country of Origin):
- GB
관련된 링크들
- APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Green LED, IP65
- APEM A3 Series Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, Red LED, IP65
- Apem Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Amber LED, IP65
- Apem Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Red LED, IP65
- APEM A3 Series Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, Green LED, IP65
- APEM A3 Series Illuminated Push Button Switch, 30 mm Cutout, DPDT, IP65
- APEM A3 Series Illuminated Push Button Switch, Panel, 30 mm Cutout, DPDT, IP65
- APEM A3 Series Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, Blue LED, IP65