RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Blue

Subtotal (1 unit)*

₩84,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
609-5975
제조사 부품 번호:
XB4BW36G5
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Actuator Colour

Blue

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB4

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Blue

Minimum Operating Temperature

-25°C

Contact DC Voltage

600V

Actuator Style

Round

Contact AC Voltage

600V

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

47mm

Width

30mm

Length

101mm

Switch Contact Current

12A

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4 Series | Push Buttons


The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.

Features and benefits


• Protected integral LED light source with a plain lense. Push buttons are available in a range of colours including red, green, blue and more. The buttons are flush designed meaning they are less protruding than traditional push buttons and fit nicely within control boards /panels.

• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C.

• 1 NO + NC contact type with a screw clamp connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 67, 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -


• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses

관련된 링크들