Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, 48 V dc
- RS 제품 번호:
- 441-2895
- Distrelec 제품 번호:
- 135-07-481
- 제조사 부품 번호:
- 1241.2800
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩2,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,960.00
재고있음
- 추가로 2026년 11월 12일 부터 239 개 단위 배송
- 추가로 2026년 11월 19일 부터 142 개 단위 배송
- 추가로 2026년 11월 27일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,960.00 | - |
| 5 - 9 | ₩20,440.00 | ₩2,600.00 |
| 10 + | ₩20,120.00 | ₩8,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 441-2895
- Distrelec 제품 번호:
- 135-07-481
- 제조사 부품 번호:
- 1241.2800
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MCS 19 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 125mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MCS 19 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 125mA | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
관련된 링크들
- Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, Green LED, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch, Momentary, Through Hole, 19 mm Cutout, SPST, IP65, IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, Green, Red LED, 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, Yellow LED, IP65,
- Schurter MCS 18 Series Push Button Switch, Momentary, Panel, 13.9 mm Cutout, SPST, IP65