RS Better World

Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPST, Blue LED, IP66,

Subtotal (1 unit)*

₩59,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
330-8824
제조사 부품 번호:
XB4BP61
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Harmony XB4

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP66, IP67

Actuator Style

Round

Contact AC Voltage

600V

Contact DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

61mm

Height

47mm

Width

30mm

Standards/Approvals

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

제외

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4 Series | Push Buttons


The Schneider Electric range of Silicone Push Button switch comes with complete control over your working environment. The exterior is encased in a silicone material offering further protection from chemicals, oils etc. These push buttons make a perfect addition to your safety control panel.

Features and benefits


• Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.

• Slow break contact operation as standard.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C

Protection ratings & Safety features (See datasheet for further details) -

• IP 67 rated, providing protection to water immersion to a certain level.

•IP 69 rated, further providing resistance to high-pressure water streams & steam cleaning.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -


• Control stations / panels used in E-Stop scenarios

• Automative industries, factories, automation lines

Note

Manufacurers part number with EX denotation indicates EX rated product

Group and Category

112 D-EX tD A21

Certificate No.

1 NERIS 04 ATEX 9004U

Approvals

UL; CSA

관련된 링크들