RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPST, Red LED, IP65, 250 V 250 V ac

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩58,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩58,980.00
10 - 99₩57,220.00
100 +₩47,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-9157
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

DPST

LED Colour

Red

Terminal Type

Screw

IP Rating

IP65

Actuator Style

Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Contact DC Voltage

250V

Maximum Operating Temperature

80°C

Switch Configuration

NO/NC

Height

41.5mm

Length

25mm

Switch Contact Current

5A

Standards/Approvals

No

Legend

Power

제외

COO (Country of Origin):
CN

RS PRO Anti-Vandal Red Illuminated Power Legend Push Button Switch, 19.2mm


RS PRO’s high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.

Features and Benefits


  • Power legend

  • Stainless Steel push button

  • Vandal resistant

  • Panel mount installation

  • Latching switch operation

  • ≥1,000,000 operations

  • ≥1,000 MΩ Insulation Resistance

  • Screw terminals

  • Standards and Approvals: IP65, IK10

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Supplied with

    1 x Switch, 1 x Hex Nut, 1 x O-Ring

    관련된 링크들