Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole, 22.5 mm Cutout, Green LED, IP66, IP67, IP69
- RS 제품 번호:
- 229-9414
- 제조사 부품 번호:
- 216630 M22-DR-G-X1
- 제조업체:
- Eaton
Subtotal (1 pack of 5 units)*
₩133,220.00
일시적 품절
- 2026년 11월 24일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩26,644.00 | ₩133,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9414
- 제조사 부품 번호:
- 216630 M22-DR-G-X1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Through Hole | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947 | |
| Legend | Inscripted | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series RMQ Titan M22 | ||
Mount Type Through Hole | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14-05, IEC/EN 60947 | ||
Legend Inscripted | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Switch, Green, IP66, IP67, IP69K - 216630 M22-DR-G-X1
This push button switch falls under the RMQ Titan series, designed for robust industrial environments. The latching mechanism ensures sustained operation without the need for continuous pressure, making it suitable for various automation tasks. The round push button, featuring a striking green colour, provides clear visibility and user interaction. With an IP66, IP67, and IP69K rating, this device is built to endure harsh conditions while maintaining reliable functionality.
Features & Benefits
• Latching function allows for consistent operation without continuous pressure
• Waterproof design ensures performance in wet and dusty environments
• Meets high IP ratings for reliable protection against moisture and dust
• Flat button design enhances usability and accessibility
• Capable of withstanding extreme temperatures from -25°C to +70°C
• Suitable for through hole mounting for easy installation
Applications
• Used in control panels where a durable push button switch is required
• Ideal for automation systems needing reliable activation
• Utilised in environments with high moisture or dust levels
• Perfect for machinery requiring frequent operator input
What is the significance of the IP66, IP67, and IP69K ratings?
These ratings indicate exceptional sealing against dust, moisture, and high-pressure water, making the switch suitable for demanding industrial applications.
How can I change the function of the push button from stay-put to spring-return?
The device includes built-in instructions for altering the operational mode, ensuring versatility based on application needs.
What is the mechanical lifespan of this switch?
This switch boasts a mechanical lifespan exceeding 1 million operations, ensuring durability over prolonged use in demanding conditions.
What type of connection compatibility does this switch have?
It is compatible with SmartWire-DT connections, expanding its use in modern automation systems. This feature enables streamlined data exchange in control processes.
What is the recommended ambient temperature range for optimal performance?
The switch operates effectively within an ambient temperature range of -25°C to +70°C, catering to various environmental conditions in industrial settings.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole, 22.5 mm Cutout, White LED, IP66, IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole, 22.5 mm Cutout, Yellow LED, IP66, IP67, IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch, 22 mm Cutout, IP69, IP67, IP66
- Eaton RMQ Titan M22 Series Maintained Push Button Head, 22 mm Cutout, IP69K
- Eaton RMQ Titan M22 Series Black Maintained Push Button Head, 22 mm Cutout, IP69K
- Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22 mm Cutout, IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head, 22 mm Cutout, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head, 22 mm Cutout, IP69K