NKK Switches Push Button Switch

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,874.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 12 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩11,874.00-
5 - 49₩11,398.004%
50 +₩10,926.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-7165
제조사 부품 번호:
MB2011SS2W13
제조업체:
NKK Switches
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NKK Switches

Product Type

Push Button Switch

COO (Country of Origin):
PH
Interlocked actuator block prevents jamming by maintaining correct alignment. Uses an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.

High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.

High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.

Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.

Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.

관련된 링크들